Reference Only
T2160
Screws & Fasteners KNURLED NUT
Datasheet
T2160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Knurled Nut | |
| Thread Size | 5/16-32 | |
| Material | Copper | |
| Plating | Nickel | |
| Outside Diameter | 13/32 in | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.532 | $266.00 | |
| $0.501 | $501.00 | |
| $0.479 | $2,395.00 |
Need more?
Sign in to add projects and notes