T10151 Conxall / Switchcraft

T10151

Phone Connectors CUSTOM 02P #20 MALE CABLE

Manufacturer:

Mfr Part:
T10151

TTI Part:
T10151

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Mounting StylePanel
Termination StyleSolder
PackagingKit
GenderMale
Number of Positions2 Position
OrientationStraight
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Switch ConfigurationNot Switched

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.