Reference Only
ST15S
DC Power Connectors 15 Amp Series Sealed Jack
Datasheet
ST15S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Accessories | |
| Current Rating | 15 A | |
| Voltage Rating | 24 V | |
| Packaging | Kit | |
| Product Type | DC Power Connectors | |
| Series | 15 Amp | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.32 | $11.32 | |
| $11.20 | $112.00 | |
| $10.66 | $266.50 | |
| $10.55 | $527.50 | |
| $9.40 | $940.00 | |
| $9.31 | $2,327.50 | |
| $9.22 | $4,610.00 |
Need more?
My Notes
Sign into see notes.