Reference Only

ST10UC1

DC Power Connectors In-line 11 Amp classic handle.

Manufacturer:

Mfr Part:
ST10UC1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter1.93 mm
Outside Contact Diameter7.24 mm
Mounting StyleCable
Termination StyleSolder
Current Rating11 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
ColorBlack
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.63$1,163.00
$11.19$2,238.00
$10.94$5,470.00
$10.77$10,770.00
Need more?