Reference Only
ST10U
DC Power Connectors Sealed Power Jack STRAIGHT, Panel, 10A
Datasheet
ST10U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 1.93 mm | |
| Outside Contact Diameter | 7.24 mm | |
| Mounting Style | Panel | |
| Current Rating | 13 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
1,000 expected 06-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.87 | $7.87 | |
| $7.78 | $38.90 | |
| $7.69 | $76.90 | |
| $7.61 | $190.25 | |
| $7.52 | $376.00 | |
| $7.37 | $737.00 | |
| $7.29 | $1,458.00 | |
| $6.74 | $6,740.00 |
Need more?
Sign in to add projects and notes