Reference Only
SR02
XLR Connectors RED STRN RLF-25/BAG
Datasheet
SR02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Series | A/AA | |
| Unit Of Measure | Pack | |
| Color | Red | |
| Packaging | Each | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $17.98 | $17.98 | |
| $14.98 | $44.94 | |
| $10.08 | $252.00 | |
| $9.10 | $910.00 | |
| $8.58 | $4,290.00 | |
| $8.48 | $8,480.00 | |
| $8.39 | $41,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes