Reference Only

SN37A12B

Phone Connectors 1/4" 3C R/A JACK

Manufacturer:

Mfr Part:
SN37A12B

TTI Part:
SN37A12B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleSolder Pin
Contact PlatingTin
Voltage Rating500 V
OrientationRight Angle
SeriesSN
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.75$375.00
$3.35$1,675.00
$3.19$3,190.00
$3.15$15,750.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.