Reference Only
SMBS079RG316
RF Cable Assemblies Standard SMB Cable, RG316, 2M Length
Datasheet
SMBS079RG316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMB | |
| Connector A Gender | Socket (Female) | |
| Connector A Body Style | Straight | |
| Cable Length | 2 m (6.562 ft) | |
| Maximum Frequency | 3 GHz | |
| Cable Type | RG-316 | |
| Jacket Color | Brown (Tan) | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | Data-Con-X | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |