Reference Only

SMBP2BH

RF Adapters - In Series Standard SMB Panel Mount Feedthru

Manufacturer:

Mfr Part:
SMBP2BH

TTI Part:
SMBP2BH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRF Adapters - In Series
RF SeriesSMB
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleStraight
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialBrass
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - In Series
SeriesData-Con-X
Side 1 RF SeriesSMB
Side 2 RF SeriesSMB
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.16$916.00
$7.63$3,815.00
$7.18$7,180.00
$7.11$35,550.00
Need more?

My Notes

Sign into see notes.