Reference Only

SMAS2BH

RF Adapters - In Series Standard SMA Panel Mount Feedthru

Manufacturer:

Mfr Part:
SMAS2BH

TTI Part:
SMAS2BH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRF Adapters - In Series
RF SeriesSMA
Impedance50 Ohms
Maximum Frequency18 GHz
VSWR1.25
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialCopper
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - In Series
SeriesData-Con-X
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.