Reference Only

SMAPRG58

RF Connectors / Coaxial Connectors Standard SMA Plug, RG58

Manufacturer:

Mfr Part:
SMAPRG58

TTI Part:
SMAPRG58

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRF Connectors / Coaxial Connectors
ProductPlug
RF SeriesSMA
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency3 GHz
Termination StyleCrimp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-58
PackagingBulk
Body FinishGold
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Coupling MechanismThreaded
Insulation Resistance1000 MOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SeriesData-Con-X
SubcategoryRF Interconnects
Withstanding Voltage1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.19$6.19
$5.26$52.60
$4.93$123.25
$4.70$235.00
$4.47$447.00
$4.14$1,035.00
$3.99$1,995.00
$3.80$3,800.00
Need more?
Sign in to add projects and notes