Reference Only

SMAPRG316

RF Connectors / Coaxial Connectors Standard SMA Plug, RG316

Manufacturer:

Mfr Part:
SMAPRG316

TTI Part:
SMAPRG316

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRF Connectors / Coaxial Connectors
ProductPlug
RF SeriesSMA
GenderPin (Male)
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-316
PackagingBulk
Body FinishGold
Body MaterialBrass
Contact MaterialCopper
Contact PlatingNickel
Coupling MechanismThreaded
Product TypeRF Connectors / Coaxial Connectors
SeriesData-Con-X
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.51$6.51
$5.89$58.90
$5.56$139.00
$5.43$271.50
$5.16$516.00
$4.60$2,300.00
$4.54$4,540.00
Need more?

My Notes

Sign into see notes.