Reference Only

SMAP079RG58

RF Cable Assemblies Standard SMA Cable, RG58, 2M Length

Manufacturer:

Mfr Part:
SMAP079RG58

TTI Part:
SMAP079RG58

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPin (Male)
Connector A Body StyleStraight
Cable Length2 m (6.562 ft)
Impedance50 Ohms
Maximum Frequency3 GHz
Cable TypeRG-58
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Contact MaterialBrass
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
SeriesData-Con-X
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.