Reference Only

SL403MX

XLR Connectors 3P MALE SL PLUG W/COUPLING RING

Manufacturer:

Mfr Part:
SL403MX

TTI Part:
SL403MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductCable Connectors
StandardStandard XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleCable Mount
Contact PlatingSilver
OrientationStraight
SeriesSlim-Line
Contact MaterialCopper Alloy
Current Rating5 A
PackagingBulk
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.29$1,329.00
$13.16$6,580.00
$13.03$13,030.00
$12.90$64,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes