Reference Only
SL403FX
XLR Connectors 3 PIN FML CORD PLUG
Datasheet
SL403FX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | Slim-Line | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Tradename | Slim-Line |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
387In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.35 | $15.35 | |
| $14.62 | $73.10 | |
| $13.35 | $133.50 | |
| $12.53 | $313.25 | |
| $11.78 | $1,178.00 | |
| $11.08 | $2,216.00 | |
| $10.28 | $5,140.00 | |
| $9.91 | $9,910.00 |
Need more?
Sign in to add projects and notes