Reference Only

SL185FX

XLR Connectors RECEPTACLE ASSEMBLY.

Manufacturer:

Mfr Part:
SL185FX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductCable Connectors
StandardStandard XLR
Number of Positions5 Position
GenderFemale
Termination StyleSolder Cup
Mounting StylePanel Mount
Contact PlatingSilver
OrientationStraight
SeriesSlim-Line
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.81$1,281.00
$12.38$6,190.00
$11.92$11,920.00
Need more?