Reference Only

SL104M

XLR Connectors 4P MALE SLIM LINE

Manufacturer:

Mfr Part:
SL104M

TTI Part:
SL104M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductCable Connectors
StandardStandard XLR
Number of Positions4 Position
GenderMale
Termination StyleSolder Cup
Mounting StylePanel Mount
Contact PlatingSilver
OrientationStraight
SeriesSlim-Line
Contact MaterialCopper Alloy
Current Rating5 A
PackagingBulk
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.22$922.00
$8.36$4,180.00
$8.27$8,270.00
$8.19$40,950.00
Need more?

My Notes

Sign into see notes.