Reference Only

SH566S6S36

Specialized Cables SHLD DC MICRO-MIZER

Manufacturer:

Mfr Part:
SH566S6S36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
ProductI/O Cables
TypeDouble Ended
Connector End ACircular
Connector End A Pin Count6 Position
Connector End BCircular
Connector End B Pin Count6 Position
Cable Length3 ft
GenderFemale / Female
Wire Gauge - AWG16 AWG
Voltage Rating600 V
Jacket ColorYellow
Current Rating8 A
SeriesSH56
Description/FunctionDC Mini-Mizer "A" Size EMI/RFI Shielded
Jacket MaterialPolyurethane (PUR)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?