Reference Only

SH375S5S2

Specialized Cables SHLD DC MICRO-MIZER

Manufacturer:

Mfr Part:
SH375S5S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
ProductI/O Cables
TypeDouble Ended
Connector End ACircular
Connector End A Pin Count5 Position
Connector End BCircular
Connector End B Pin Count5 Position
Cable Length2 m
GenderFemale / Female
Wire Gauge - AWG22 AWG
Voltage Rating300 V
Jacket ColorYellow
Current Rating3 A
SeriesSH37
Description/FunctionDC Metal Mico-Mizer EMI/RFI shielded
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?