Reference Only
SH373P3S4
Specialized Cables SHLD DC MICRO-MIZER
Datasheet
SH373P3S4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Double Ended | |
| Connector End A | Circular | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Circular | |
| Connector End B Pin Count | 3 Position | |
| Cable Length | 4 m | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 300 V | |
| Jacket Color | Yellow | |
| Current Rating | 3 A | |
| Series | SH37 | |
| Description/Function | DC Metal Mico-Mizer EMI/RFI shielded | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?