Reference Only
SF698218SG530
Standard Circular Connector SF MINI CABLE 18 #26 SKT SOLDER .330 ID
Datasheet
SF6982-18SG-530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 18 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Copper Alloy | |
| Diameter | 19.3 mm | |
| Height | 19.3 mm | |
| IP Rating | IP66, IP68 | |
| Series | Shielded Mini-Con-X | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Length | 20 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.529 | $56.52 | |
| $56.529 | $565.29 | |
| $56.529 | $1,413.22 | |
| $56.529 | $2,826.45 | |
| $56.529 | $5,652.90 | |
| $56.529 | $14,132.25 |
Need more?
My Notes
Sign into see notes.