Reference Only
SF42819SG3ES
Standard Circular Connector Pnl Mnt 9 Fem Skts PC Tail Sld w/Epoxy
Datasheet
SF4281-9SG-3ES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | PC Tail | |
| Contact Plating | Gold | |
| Shell Material | Brass | |
| Diameter | 20 mm | |
| Height | 29.1 mm | |
| IP Rating | IP66, IP68 | |
| Series | Shielded Multi-Con-X | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Length | 21 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.241 | $43.24 | |
| $43.241 | $432.41 | |
| $43.241 | $1,081.02 | |
| $43.241 | $2,162.05 | |
| $43.241 | $4,324.10 | |
| $43.241 | $10,810.25 |
Need more?
Sign in to add projects and notes