Reference Only
SF32829PG540
Standard Circular Connector Cble End 9 Male Pins Sldr .400IN GrmtID
Datasheet
SF3282-9PG-540 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 25.3 mm | |
| Height | 25.3 mm | |
| IP Rating | IP66, IP68 | |
| Current Rating | 5.6 A, 7.5 A, 13 A | |
| Series | Shielded Multi-Con-X | |
| Packaging | Each | |
| Color | Black | |
| Housing Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.589 | $39.58 | |
| $39.589 | $395.89 | |
| $39.589 | $989.72 | |
| $39.589 | $1,979.45 | |
| $39.589 | $3,958.90 | |
| $39.589 | $9,897.25 |
Need more?
Sign in to add projects and notes