Reference Only
SF328212ESG540
Standard Circular Connector 12P FEMALE CABLE END #20 SOLDER CUP KEY
Datasheet
SF3282-12ESG-540 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 25.3 mm | |
| Height | 25.3 mm | |
| IP Rating | IP66, IP68 | |
| Series | Multi-Con-X | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Multi-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,833In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.206 | $63.20 | |
| $63.206 | $442.44 | |
| $63.206 | $821.67 | |
| $63.206 | $1,580.15 | |
| $63.206 | $6,320.60 | |
| $63.206 | $31,603.00 | |
| $63.206 | $63,206.00 |
Need more?
My Notes
Sign into see notes.