Reference Only

S766K

DC Power Connectors DC PWR PLG 0.080" 1.8"L, RED HAND. LCK.

Manufacturer:

Mfr Part:
S766K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductPlugs
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StyleCable
Termination StyleSolder
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
ColorRed
Contact GenderSocket (Female)
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544421000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.14$714.00
$7.00$1,400.00
$6.24$3,120.00
$5.63$5,630.00
$5.52$11,040.00
Need more?