Reference Only

S765K

DC Power Connectors DC PWR PLG 0.080" 1.7"L, RED HAND. LCK

Manufacturer:

Mfr Part:
S765K

TTI Part:
S765K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductPlugs
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StyleCable
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
ColorBlack
Connector TypeDC Power Plug
Contact GenderMale
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.30$630.00
$5.52$2,760.00
$5.26$5,260.00
$5.21$26,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.