Reference Only
S765H
DC Power Connectors HI TEMP 2.0MM POWER.
Datasheet
S765H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Termination Style | Solder Lug | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Color | Red | |
| Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.87 | $487.00 | |
| $4.65 | $930.00 | |
| $4.38 | $2,190.00 | |
| $4.12 | $4,120.00 | |
| $4.02 | $8,040.00 |
Need more?