Reference Only
S761KS12
DC Power Connectors Pwr Plug Sealed IP68 2mm lckg White Tip
Datasheet
S761KS12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Product Type | DC Power Connectors | |
| Series | Sealed Power Plugs | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
545In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.81 | $44.05 | |
| $7.82 | $78.20 | |
| $7.63 | $190.75 | |
| $6.98 | $349.00 | |
| $6.64 | $664.00 | |
| $6.15 | $1,230.00 | |
| $5.93 | $2,965.00 | |
| $5.65 | $5,650.00 |
Need more?
Sign in to add projects and notes