Reference Only

S761KHZ

DC Power Connectors DC Power Plug 2.0mm X .474 Lcking HghTmp

Manufacturer:

Mfr Part:
S761KHZ

TTI Part:
S761KHZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductPlugs
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StyleCable
Termination StyleSolder
Current Rating7.5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingKit
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.19$619.00
$5.68$2,840.00
$5.51$5,510.00
$5.40$27,000.00
Need more?
Sign in to add projects and notes