Reference Only

S760KZ

DC Power Connectors DC Power Plug 2.0mm X .375 Locking

Manufacturer:

Mfr Part:
S760KZ

TTI Part:
S760KZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductPlugs
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StyleCable
Termination StyleSolder
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingKit
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.89$589.00
$5.26$2,630.00
$5.03$5,030.00
$4.71$23,550.00
Need more?
Sign in to add projects and notes