Reference Only
S4263
Washers SHOULDER WASHER
Datasheet
S4263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Type | Shoulder Washer | |
| Material | Vulcanized Fiber (VF) | |
| Inside Diameter | 0.37 in | |
| Outside Diameter | 0.495 in | |
| Thickness | 0.8 in | |
| Series | Mounting Hardware | |
| Packaging | Each | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $5.64 | |
| $0.78 | $19.50 | |
| $0.75 | $37.50 | |
| $0.646 | $161.50 | |
| $0.561 | $280.50 | |
| $0.507 | $507.00 | |
| $0.455 | $2,275.00 | |
| $0.45 | $11,250.00 |
Need more?
Sign in to add projects and notes