Reference Only
S230
Phone Connectors FLAT PLUG, ROHS
Datasheet
S230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 0.206 in | |
| Gender | Male | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Screw | |
| Contact Plating | Tin | |
| Orientation | Right Angle | |
| Series | .206" Commercial Plug | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
71In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.73 | $17.73 | |
| $14.78 | $73.90 | |
| $14.63 | $146.30 | |
| $12.93 | $646.50 | |
| $12.80 | $1,280.00 | |
| $12.04 | $2,408.00 | |
| $10.51 | $6,306.00 | |
| $10.20 | $10,200.00 |
Need more?
Sign in to add projects and notes