Reference Only
S2207
Washers WASHER FOR 3501FP
Datasheet
S2207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Material | Plastic | |
| Series | Mounting Hardware | |
| Packaging | Bulk | |
| Inside Diameter | 0.28 in | |
| Outside Diameter | 7/16 in | |
| Product Type | Washers | |
| Subcategory | Hardware | |
| Thickness | 0.025 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.554 | $277.00 | |
| $0.53 | $530.00 | |
| $0.494 | $2,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes