Reference Only
S17901
Switch Hardware WASHER
Datasheet
S17901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Material | Steel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318210090 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $96.50 | |
| $0.181 | $181.00 | |
| $0.169 | $845.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.