Reference Only

S15KS26

DC Power Connectors 15 Amp Series Sealed Plug, 0.285" [7.2mm] Max Cable Size

Manufacturer:

Mfr Part:
S15KS26

TTI Part:
S15KS26

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductAccessories
Current Rating15 A
Voltage Rating24 V
PackagingBulk
Product TypeDC Power Connectors
Series15 Amp
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.13$378.25
$13.45$1,345.00
$13.02$6,510.00
$12.89$12,890.00
$12.76$63,800.00
Need more?

My Notes

Sign into see notes.