Reference Only
S15KS23
DC Power Connectors 15 Amp Series Sealed Plug, 0.255" [6.5mm] Max Cable Size
Datasheet
S15KS23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Accessories | |
| Current Rating | 15 A | |
| Voltage Rating | 24 V | |
| Packaging | Kit | |
| Product Type | DC Power Connectors | |
| Series | 15 Amp | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.82 | $395.50 | |
| $15.15 | $1,515.00 | |
| $15.00 | $7,500.00 | |
| $14.85 | $14,850.00 | |
| $14.70 | $73,500.00 |
Need more?
Sign in to add projects and notes