Reference Only

S15KS20

DC Power Connectors 15 Amp Series Sealed Plug, 0.225" [5.7mm] Max Cable Size

Manufacturer:

Mfr Part:
S15KS20

TTI Part:
S15KS20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductAccessories
Current Rating15 A
Voltage Rating24 V
PackagingBulk
Product TypeDC Power Connectors
Series15 Amp
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.82$395.50
$14.76$1,476.00
$13.19$6,595.00
$13.06$13,060.00
$12.93$64,650.00
Need more?

My Notes

Sign into see notes.