Reference Only
S1564
Washers WASHER FOR 3501FP
Datasheet
S1564 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Material | Fiber | |
| Inside Diameter | 0.25 in | |
| Outside Diameter | 7/16 in | |
| Thickness | 0.0312 in | |
| Series | Mounting Hardware | |
| Packaging | Each | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.506 | $253.00 | |
| $0.47 | $470.00 | |
| $0.446 | $2,230.00 |
Need more?
My Notes
Sign into see notes.