Reference Only

S13B

Phone Connectors 0.210 INCH ID OPEN FRAME JACK, 3 COND

Manufacturer:

Mfr Part:
S13B

TTI Part:
S13B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard0.21 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleScrew
Contact PlatingNickel
Voltage Rating25 V
OrientationStraight
Series.206" Open Frame Jack
PackagingBulk
Contact MaterialCopper Alloy
Contact Rating1 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.11$1,111.00
$10.83$5,415.00
$10.63$10,630.00
$10.52$52,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.