Reference Only
S12B
Phone Connectors 3 CONDUCTOR .210"ID
Datasheet
S12B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 0.206 in | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Screw | |
| Contact Plating | Nickel | |
| Voltage Rating | 25 V | |
| Orientation | Straight | |
| Series | .206" Open Frame Jack | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Contact Rating | 1 A | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,806In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.15 | $16.30 | |
| $6.92 | $69.20 | |
| $5.33 | $266.50 | |
| $4.82 | $482.00 | |
| $4.45 | $2,225.00 | |
| $4.40 | $4,400.00 | |
| $4.17 | $10,425.00 | |
| $4.06 | $20,300.00 |
Need more?
Sign in to add projects and notes