Reference Only
S10KS17
DC Power Connectors 11A LOCK PWR PLG .17
Datasheet
S10KS17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Current Rating | 11 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Color | Black | |
| Connector Type | Power Plug | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Series | S10 | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
61In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.74 | $9.74 | |
| $9.61 | $240.25 | |
| $9.51 | $475.50 | |
| $9.40 | $940.00 | |
| $9.30 | $1,860.00 | |
| $8.05 | $4,025.00 | |
| $7.57 | $7,570.00 | |
| $7.49 | $37,450.00 |
Need more?
Sign in to add projects and notes