Reference Only
S1029
Washers FIBER WASHER W SHLDR 3/8" HOLE, 5/8" DIA
Datasheet
S1029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Type | Shoulder Washer | |
| Material | Fiber | |
| Inside Diameter | 0.387 in | |
| Outside Diameter | 0.625 in | |
| Thickness | 0.064 in | |
| Series | Mounting Hardware | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,926In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $5.40 | |
| $0.748 | $18.70 | |
| $0.707 | $35.35 | |
| $0.654 | $65.40 | |
| $0.602 | $150.50 | |
| $0.572 | $286.00 | |
| $0.56 | $560.00 | |
| $0.553 | $1,382.50 |
Need more?
My Notes
Sign into see notes.