Reference Only
S1028
Washers BROWN PLASTIC WASHER 3/8" HOLE, 5/8" DIA
Datasheet
S1028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Material | Phenolic | |
| Inside Diameter | 0.375 in | |
| Outside Diameter | 0.625 in | |
| Thickness | 0.0312 in | |
| Color | Brown | |
| Plating | Varnished | |
| Series | Mounting Hardware | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,452In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.486 | $5.34 | |
| $0.405 | $10.12 | |
| $0.40 | $20.00 | |
| $0.352 | $35.20 | |
| $0.332 | $166.00 | |
| $0.29 | $290.00 | |
| $0.269 | $672.50 | |
| $0.265 | $1,325.00 |
Need more?
Sign in to add projects and notes