Reference Only
S10221
Washers FLAT WASHER 3/8"ID
Datasheet
S10221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Material | Steel | |
| Inside Diameter | 0.375 in | |
| Outside Diameter | 0.625 in | |
| Thickness | 0.02 in | |
| Plating | Nickel | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318220000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
470In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.339 | $5.08 | |
| $0.264 | $26.40 | |
| $0.26 | $65.00 | |
| $0.242 | $121.00 | |
| $0.212 | $212.00 | |
| $0.203 | $507.50 | |
| $0.186 | $930.00 |
Need more?
My Notes
Sign into see notes.