Reference Only
RN114BPC
Phone Connectors 3C ENCLOSED 1/4"
Datasheet
RN114BPC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 3 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Silver | |
| Orientation | Right Angle | |
| Series | Hi-D Jax | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.24 | $6.24 | |
| $5.20 | $520.00 | |
| $5.15 | $1,030.00 | |
| $5.01 | $1,503.00 | |
| $4.75 | $2,375.00 | |
| $4.44 | $4,440.00 | |
| $4.39 | $10,975.00 | |
| $4.35 | $21,750.00 |
Need more?
Sign in to add projects and notes