Reference Only

RN111PC

Phone Connectors 2C ENCLOSED 1/4"

Manufacturer:

Mfr Part:
RN111PC

TTI Part:
RN111PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions2 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder Pin
Contact PlatingSilver
OrientationRight Angle
SeriesHi-D Jax
PackagingKit
ColorBlack
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

172In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$7.94
$3.64$36.40
$3.38$84.50
$3.35$167.50
$3.20$320.00
$2.95$885.00
$2.84$1,420.00
$2.74$2,740.00
Need more?
Sign in to add projects and notes