Reference Only
RCPSMAT
RF Adapters - In Series Sealed SMA Panel Mount Feedthru
Datasheet
RCPSMAT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| VSWR | 1.25 | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | Data-Con-X | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.45 | $11.45 | |
| $9.73 | $97.30 | |
| $9.12 | $228.00 | |
| $8.69 | $434.50 | |
| $8.27 | $827.00 | |
| $7.75 | $1,937.50 | |
| $7.38 | $3,690.00 | |
| $7.03 | $7,030.00 |
Need more?
My Notes
Sign into see notes.