Reference Only
RAVHD19ETR
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Vrt Mnt Extra RF/EMI
Datasheet
RAVHD19ETR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Straight | |
| Number of Positions | 19 Position | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Stainless Steel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 40 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,100 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.94 | $4,334.00 | |
| $3.89 | $19,683.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes