Reference Only
RAVHD19
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Vrt Mnt
Datasheet
RAVHD19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Straight | |
| Number of Positions | 19 Position | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Stainless Steel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 40 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $68.95 | |
| $1.64 | $172.20 | |
| $1.56 | $491.40 | |
| $1.48 | $777.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.