Reference Only
RASSM10P
DC Power Connectors 11A JACK SMT TIN W/.
Datasheet
RASSM10P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2 mm | |
| Outside Contact Diameter | 6.4 mm | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Current Rating | 11 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Color | Black | |
| Connector Type | Jack | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Series | HI-AMP POWER JACK AND PLUG | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.65 | $765.00 | |
| $6.69 | $1,338.00 | |
| $6.00 | $3,000.00 | |
| $5.40 | $5,400.00 | |
| $5.32 | $10,640.00 |
Need more?